-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH 15.2 HIGH TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9670
|
Newark | Wtb Conn, Rcpt, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-215919-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $1.6400 | Buy Now |
DISTI #
17-1-215919-6CT-ND
|
DigiKey | CONN RCPT 16POS IDC GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.6324 / $1.1800 | Buy Now |
DISTI #
1-215919-6
|
Avnet Americas | Conn Wire to Board RCP 16 POS 2.54mm Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-215919-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.6375 / $0.6982 | Buy Now |
DISTI #
571-1-215919-6
|
Mouser Electronics | Headers & Wire Housings AMP-LATCH 15.2 HIGH TAPE RoHS: Compliant | 4231 |
|
$0.6320 / $1.1300 | Buy Now |
DISTI #
70299128
|
RS | AMP-LATCH Series, Through Hole IDC Connector Socket, 16 Way, 2 Row, 2.54mm Pitch | TE Connectivity 1-215919-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.5960 | Buy Now |
DISTI #
AMP1-215919-6
|
Heilind Electronics | AMP-LATCH 15.2 HIGH TAPE | Americas - 0 in Stock |
|
$0.7228 / $0.7552 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Reel RoHS: Compliant |
3000 In Stock |
|
$0.6170 / $1.0500 | Buy Now |
DISTI #
1-215919-6
|
TTI | Headers & Wire Housings AMP-LATCH 15.2 HIGH TAPE Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.6570 | Buy Now |
DISTI #
AMP1-215919-6
|
Interstate Connecting Components | AMP-LATCH 15.2 HIGH TAPE | 0 |
|
$0.7228 / $0.7552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215919-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215919-6
TE Connectivity
AMP-LATCH 15.2 HIGH TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |