-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH 15.2 HIGH TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8731
|
Newark | Amp-Latch 15.2 High Tape |Amp Te Connectivity 1-215919-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 | Buy Now |
DISTI #
1-215919-4-ND
|
DigiKey | CONN RCPT 14POS IDC GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6000 In Stock |
|
$0.9503 / $1.5700 | Buy Now |
DISTI #
1-215919-4
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-215919-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.8848 / $0.9690 | Buy Now |
DISTI #
571-1-215919-4
|
Mouser Electronics | Headers & Wire Housings 14 POS 2.54mm Solder ST Thru-Hole Rcpt RoHS: Compliant | 0 |
|
$0.9430 | Order Now |
DISTI #
73773840
|
RS | AMP-LATCH 15.2 HIGH TAPE, Ribbon Cable Connectors | TE Connectivity 1-215919-4 Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.8270 | Buy Now |
DISTI #
AMP1-215919-4
|
Heilind Electronics | AMP-LATCH 15.2 HIGH TAPE | Americas - 0 in Stock |
|
$0.8865 / $0.8998 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH 15.2 HIGH TAPE RoHS: Compliant | 0 |
|
$0.8720 / $2.3870 | Buy Now |
DISTI #
AMP1-215919-4
|
Interstate Connecting Components | AMP-LATCH 15.2 HIGH TAPE | 0 |
|
$0.8865 / $0.8998 | Buy Now |
DISTI #
1-215919-4
|
Avnet Abacus | Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Reel (Alt: 1-215919-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215919-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215919-4
TE Connectivity
AMP-LATCH 15.2 HIGH TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |