-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH 15.2 HIGH TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8730
|
Newark | Amp-Latch 15.2 High Tape |Amp Te Connectivity 1-215919-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
A126718-ND
|
DigiKey | CONN RCPT 10POS IDC GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1500 In Stock |
|
$0.8269 / $1.0400 | Buy Now |
DISTI #
1-215919-0
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Loose Piece - Tape and Reel (Alt: 1-215919-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.8203 / $0.9262 | Buy Now |
DISTI #
571-1-215919-0
|
Mouser Electronics | Headers & Wire Housings AMP-LATCH 15.2 HIGH TAPE RoHS: Compliant | 2502 |
|
$0.8260 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.7790 | Buy Now |
DISTI #
AMP1-215919-0
|
Heilind Electronics | AMP-LATCH 15.2 HIGH TAPE | Americas - 0 in Stock |
|
$0.8961 / $1.0024 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH 15.2 HIGH TAPE RoHS: Compliant | 0 |
|
$0.9080 / $1.3230 | Buy Now |
DISTI #
1-215919-0
|
TTI | Headers & Wire Housings AMP-LATCH 15.2 HIGH TAPE Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.8200 / $0.8600 | Buy Now |
DISTI #
AMP1-215919-0
|
Interstate Connecting Components | AMP-LATCH 15.2 HIGH TAPE | 0 |
|
$0.8961 / $1.0024 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215919-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215919-0
TE Connectivity
AMP-LATCH 15.2 HIGH TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-215919-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215919-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658527-3 | 622-1030LF FEM SOCKT,LEAD FREE | TE Connectivity | 1-215919-0 vs 1658527-3 |
609-10410-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Thomas & Betts | 1-215919-0 vs 609-10410-2 |
1658526-3 | 609-1000MLF FEM SCKT,LEAD FREE | TE Connectivity | 1-215919-0 vs 1658526-3 |