Part Details for 1-215912-4 by TE Connectivity
Overview of 1-215912-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-215912-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7043
|
Newark | 96P.iec-C Fem.conn. |Amp Te Connectivity 1-215912-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$14.5600 / $19.4200 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
30 Partner Stock |
|
$15.0900 / $17.8700 | Buy Now |
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Plug, 96 Contacts, Socket, 0.1 Pitch, Compliant Fit Terminal, Hole .112-.124 | 1 |
|
$11.9850 | Buy Now |
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Plug, 96 Contacts, Socket, 0.1 Pitch, Compliant Fit Terminal, Hole .112-.124 | 1 |
|
$20.1339 | Buy Now |
DISTI #
1-215912-4
|
Avnet Abacus | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole (Alt: 1-215912-4) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
30 Partner Stock |
|
$15.0900 / $17.8700 | Buy Now |
Part Details for 1-215912-4
1-215912-4 CAD Models
1-215912-4 Part Data Attributes:
|
1-215912-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215912-4
TE Connectivity
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, STANDARDS: IEC 603-2; DIN 41611 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-215912-4
This table gives cross-reference parts and alternative options found for 1-215912-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215912-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254B2101C963 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1-215912-4 vs V42254B2101C963 |
V42254B2201C960 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1-215912-4 vs V42254B2201C960 |
8609.396.81.96.755.000.A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | Amphenol FCi | 1-215912-4 vs 8609.396.81.96.755.000.A |
47-2962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | Cinch Connectivity Solutions | 1-215912-4 vs 47-2962 |
86093968114755F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 1-215912-4 vs 86093968114755F16V1 |
5650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 1-215912-4 vs 5650963-4 |
8609.396.81.94.745.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 1-215912-4 vs 8609.396.81.94.745.000.E3 |
8609.396.81.92.755.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 1-215912-4 vs 8609.396.81.92.755.000.E3 |
224408 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug, | ERNI | 1-215912-4 vs 224408 |
535032-9 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 1-215912-4 vs 535032-9 |