-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8/8 PCB MOD.JACK SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7370
|
Newark | Rj45 Connector, R/A Jack, 1Port, Th Rohs Compliant: Yes |Amp Te Connectivity 1-215877-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 859 |
|
$1.4200 / $1.9600 | Buy Now |
DISTI #
41AJ0290
|
Newark | 8/8 Pcb Mod.jack Se Rohs Compliant: Yes |Amp Te Connectivity 1-215877-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
A123095-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10730 In Stock |
|
$1.2280 / $1.8800 | Buy Now |
DISTI #
1-215877-3
|
Avnet Americas | 8/8 PCB MOD.JACK SE - Trays (Alt: 1-215877-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$1.0398 / $1.1739 | Buy Now |
DISTI #
571-1-215877-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 POS SIDE ENTRY RoHS: Compliant | 1575 |
|
$1.1200 / $2.2800 | Buy Now |
DISTI #
73773836
|
RS | 8/8 PCB MOD.JACK SE, RJ45 Connectors | TE Connectivity 1-215877-3 Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ |
|
Future Electronics | 8/8 PCB MOD.JACK SE RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$0.9300 / $0.9650 | Buy Now |
DISTI #
AMP1-215877-3
|
Heilind Electronics | 8/8 PCB MOD.JACK SE | Americas - 0 in Stock |
|
$0.9126 / $1.2515 | Buy Now |
|
Onlinecomponents.com | 8/8 PCB MOD.JACK SE RoHS: Compliant |
7602 In Stock |
|
$0.9590 / $1.6680 | Buy Now |
|
Quest Components | 82 |
|
$1.3552 / $2.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215877-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215877-3
TE Connectivity
8/8 PCB MOD.JACK SE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |