-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0277
|
Newark | Headers & Wire Housings Pbc 18P Vert |Amp Te Connectivity 1-215570-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$1.0700 / $1.1900 | Buy Now |
DISTI #
17R0061
|
Newark | Micro-Match Pbc.18P |Amp Te Connectivity 1-215570-8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9530 / $1.0100 | Buy Now |
DISTI #
A110888CT-ND
|
DigiKey | CONN DIP HDR IDC 18POS 28AWG PCB Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5779 In Stock |
|
$0.8570 / $2.9100 | Buy Now |
DISTI #
1-215570-8
|
Avnet Americas | Conn IDC Connector M 18 POS 2.54mm IDT RA Cable Mount Reel - Tape and Reel (Alt: 1-215570-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8639 / $0.9462 | Buy Now |
DISTI #
571-1-215570-8
|
Mouser Electronics | Headers & Wire Housings PBC 18P VERT RoHS: Compliant | 1126 |
|
$0.9000 / $1.8600 | Buy Now |
|
Future Electronics | MICRO-MATCH PBC.18P RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8070 | Buy Now |
DISTI #
AMP1-215570-8
|
Heilind Electronics | MICRO-MATCH PBC.18P | Americas - 0 in Stock |
|
$0.7810 / $0.9220 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH PBC.18P RoHS: Compliant |
10000 Partner Stock |
|
$0.8320 / $1.4220 | Buy Now |
DISTI #
AMP1-215570-8
|
Interstate Connecting Components | MICRO-MATCH PBC.18P | 0 |
|
$0.7810 / $0.9220 | Buy Now |
DISTI #
TE Connectivity 1-215570-8
|
PEI Genesis | Board Connector 18 Contact(s) | 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215570-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215570-8
TE Connectivity
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICRO-MATCH | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.035 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |