-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-215464-4) 14P.MICRO-MATCH MOB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0056
|
Newark | 14P.micro-Match Mob Rohs Compliant: Yes |Amp Te Connectivity 1-215464-4 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 / $0.7520 | Buy Now |
DISTI #
51AK9578
|
Newark | Conn, Header, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 1-215464-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
A110883CT-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6094 In Stock |
|
$0.7395 / $1.8800 | Buy Now |
DISTI #
1-215464-4
|
Avnet Americas | Conn FFC Connector M 14 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 1-215464-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.6438 / $0.7051 | Buy Now |
DISTI #
571-1-215464-4
|
Mouser Electronics | Headers & Wire Housings MOB 14 POS VERT RoHS: Compliant | 12016 |
|
$0.7450 / $1.5900 | Buy Now |
DISTI #
70283749
|
RS | Connector pcb vert 14way Pin Micro-Match | TE Connectivity 1-215464-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.2500 | RFQ |
|
Future Electronics | 14 Positions Header Connector 0.100" (2.54mm) Through Hole Tin RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.6020 | Buy Now |
DISTI #
AMP1-215464-4
|
Heilind Electronics | 14P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
$0.6556 / $0.7626 | Buy Now |
|
Onlinecomponents.com | 14P.MICRO-MATCH MOB RoHS: Compliant |
7501 In Stock |
|
$0.6470 / $0.8850 | Buy Now |
|
Quest Components | 2000 |
|
$2.6850 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215464-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215464-4
TE Connectivity
(1-215464-4) 14P.MICRO-MATCH MOB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |