-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-215464-0) 10P.MICRO-MATCH MOB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9323
|
Newark | Wtb Conn, Header, 10Pos, 2Row, Pitch Spacing:-, No. Of Contacts:10Contacts, Gender:Header, Product Range:-, Contact Termination Type:-, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-215464-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3578 |
|
$0.8870 / $1.0600 | Buy Now |
DISTI #
64AH9324
|
Newark | Wtb Conn, Header, 10Pos, 2Row, Pitch Spacing:-, No. Of Contacts:10Contacts, Gender:Header, Product Range:-, Contact Termination Type:-, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Svhc:Norohs Compliant: Yes |Amp Te Connectivity 1-215464-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.6070 / $0.6610 | Buy Now |
DISTI #
05R5172
|
Newark | 10P.micro-Match Mob |Amp Te Connectivity 1-215464-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 | Buy Now |
DISTI #
A110881CT-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9796 In Stock |
|
$0.4499 / $0.7400 | Buy Now |
DISTI #
1-215464-0
|
Avnet Americas | Conn FFC Connector M 10 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 1-215464-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$0.4613 / $0.5052 | Buy Now |
DISTI #
571-1-215464-0
|
Mouser Electronics | Headers & Wire Housings MOB 10 POS VERT RoHS: Compliant | 7647 |
|
$0.4490 / $0.7400 | Buy Now |
|
Future Electronics | 10 Position 2.54 mm Pitch Dual Row Male Pin Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.3800 / $0.3950 | Buy Now |
DISTI #
AMP1-215464-0
|
Heilind Electronics | 10P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10P.MICRO-MATCH MOB RoHS: Compliant | 0 |
|
$0.4545 / $1.2447 | Buy Now |
|
Quest Components | 2000 |
|
$0.4988 / $1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215464-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215464-0
TE Connectivity
(1-215464-0) 10P.MICRO-MATCH MOB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |