-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7168
|
Newark | Wtb Connector, Rcpt, 14Pos, 2Row, Pitch Spacing:1.27Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Micro-Match Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 1-215460-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
17R0053
|
Newark | Micro-Match Fem.se |Amp Te Connectivity 1-215460-4 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9520 / $0.9790 | Buy Now |
DISTI #
17AH9688
|
Newark | Wtb Connector, Rcpt, 14Pos, 2Row, Pitch Spacing:1.27Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Micro-Match Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 1-215460-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9600 | Buy Now |
DISTI #
A110879CT-ND
|
DigiKey | CONN RCPT 14POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$1.0408 / $1.7800 | Buy Now |
DISTI #
1-215460-4
|
Avnet Americas | Conn FFC Connector F 14 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 1-215460-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.8626 / $0.9447 | Buy Now |
DISTI #
571-1-215460-4
|
Mouser Electronics | Headers & Wire Housings FOB 14P SIDE ENTRY R/A RoHS: Compliant | 0 |
|
$1.0800 / $1.7800 | Order Now |
DISTI #
70468547
|
RS | Micro-Match Series 2.54mm 14 Way 2 Row Right Angle PCB Female-On-Board | TE Connectivity 1-215460-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.8060 | Buy Now |
DISTI #
AMP1-215460-4
|
Heilind Electronics | MICRO-MATCH FEM.SE | Americas - 0 in Stock |
|
$1.0068 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FEM.SE RoHS: Compliant | 0 |
|
$0.8770 / $2.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215460-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215460-4
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SIDE ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 1-215460-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215460-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-215460-4 | (8-215460-4) MICR-MATCH FSID P | TE Connectivity | 1-215460-4 vs 8-215460-4 |