-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X18P MOD2 STIFTLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7575
|
Newark | 2X18P Mod2 Stiftlei Rohs Compliant: Yes |Amp Te Connectivity 1-215447-8 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $5.3800 | Buy Now |
DISTI #
1-215447-8-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5100 | Buy Now |
DISTI #
1-215447-8
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Press Fit ST Thru-Hole - Tape and Reel (Alt: 1-215447-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
$4.7977 / $5.4167 | Buy Now |
DISTI #
571-1-215447-8
|
Mouser Electronics | Headers & Wire Housings 2X18P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
DISTI #
72050658
|
RS | Connector, AMPMODU, 2X18P Mod2 Stiftlei | TE Connectivity 1-215447-8 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $5.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Container: Box | 0Box |
|
$4.5600 | Buy Now |
DISTI #
AMP1-215447-8
|
Heilind Electronics | 2X18P MOD2 STIFTLEI | Americas - 0 in Stock |
|
$3.1784 | Buy Now |
|
Onlinecomponents.com | 2X18P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$4.9500 / $13.9300 | Buy Now |
DISTI #
AMP1-215447-8
|
Interstate Connecting Components | 2X18P MOD2 STIFTLEI | 0 |
|
$3.1784 | Buy Now |
DISTI #
1-215447-8
|
Avnet Abacus | (Alt: 1-215447-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215447-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215447-8
TE Connectivity
2X18P MOD2 STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-215447-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215447-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146273-8 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-215447-8 vs 6-146273-8 |
PH2RA-36-UB | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 1-215447-8 vs PH2RA-36-UB |
1-281743-8 | HEADER HE13 RA 2X18 P | TE Connectivity | 1-215447-8 vs 1-281743-8 |