Part Details for 1-215311-0 by TE Connectivity
Overview of 1-215311-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-215311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0268
|
Newark | 2X10P Hv100 Rec Con. Te.7.0Mm.sld |Amp Te Connectivity 1-215311-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2592 |
|
$7.1800 / $10.4200 | Buy Now |
DISTI #
2266-1-215311-0-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 30 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2592 In Stock |
|
$1.8100 / $2.7800 | Buy Now |
DISTI #
1-215311-0-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 30 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
2592 Partner Stock |
|
$4.5200 / $8.8900 | Buy Now |
DISTI #
TE Connectivity 1-215311-0
|
PEI Genesis | Board Connector 20 Contact(s) | 2592 |
|
Buy Now | |
DISTI #
1-215311-0
|
Avnet Abacus | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole (Alt: 1-215311-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-215311-0
|
Avnet Abacus | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole (Alt: 1-215311-0) RoHS: Compliant Min Qty: 864 Package Multiple: 864 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
2592 Partner Stock |
|
$4.5200 / $8.8900 | Buy Now |
Part Details for 1-215311-0
1-215311-0 CAD Models
1-215311-0 Part Data Attributes:
|
1-215311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215311-0
TE Connectivity
20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU, TOP ENTRY | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-215311-0
This table gives cross-reference parts and alternative options found for 1-215311-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215311-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215315-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-215311-0 vs 1-215315-0 |