-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X10P HV100 REC CON. TE, 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4040
|
Newark | Btb Connector, Rcpt, 20Pos, 2Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 1-215309-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1045 |
|
$1.3600 / $2.2600 | Buy Now |
DISTI #
09H7553
|
Newark | 10P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 1-215309-0 Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3500 | Buy Now |
DISTI #
A106620-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
146 In Stock |
|
$1.2447 / $2.1700 | Buy Now |
DISTI #
1-215309-0
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-215309-0) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2033 / $1.3586 | Buy Now |
DISTI #
571-1-215309-0
|
Mouser Electronics | Headers & Wire Housings 10P RCPT VERT DUAL HV-100 RoHS: Compliant | 2793 |
|
$1.2400 / $2.1700 | Buy Now |
|
Future Electronics | 2X10P HV100 REC CON. TE, 8.5MM RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 72 Container: Tray | 0Tray |
|
$1.1600 | Buy Now |
DISTI #
AMP1-215309-0
|
Heilind Electronics | 2X10P HV100 REC CON. TE 8.5MM | Americas - 0 in Stock |
|
$1.4271 / $1.4484 | Buy Now |
|
Onlinecomponents.com | 2X10P HV100 REC CON. TE, 8.5MM RoHS: Compliant |
1728 In Stock |
|
$1.1800 / $1.3000 | Buy Now |
DISTI #
1-215309-0
|
TTI | Headers & Wire Housings 10P RCPT VERT DUAL HV-100 RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 72 Container: Each |
Americas - 144 In Stock |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
1-215309-0
|
TME | Socket, pin strips, HV-100, female, PIN: 20, straight, 2.54mm, THT Min Qty: 1 | 64 |
|
$1.8400 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215309-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215309-0
TE Connectivity
2X10P HV100 REC CON. TE, 8.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.335 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-215309-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215309-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77317-412-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-215309-0 vs 77317-412-10 |
77317-803-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-215309-0 vs 77317-803-10 |
89891-305 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 1-215309-0 vs 89891-305 |
90152-2210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 1-215309-0 vs 90152-2210 |
89883-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-215309-0 vs 89883-405 |
5-534267-3 | 10 MODIV VRT DR DE 100/125 | TE Connectivity | 1-215309-0 vs 5-534267-3 |
89898-305A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 1-215309-0 vs 89898-305A |
966645-5 | 2x5P HV100 REC. CON, SMD, GOLD,TUBE PACK | TE Connectivity | 1-215309-0 vs 966645-5 |
969973-5 | 2x5P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 1-215309-0 vs 969973-5 |
534267-3 | 10 MODIV VRT DR OE 100/125 | TE Connectivity | 1-215309-0 vs 534267-3 |