-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X14P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7546
|
Newark | 14P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 1-215307-4 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.1100 | Buy Now |
DISTI #
2266-1-215307-4-ND
|
DigiKey | CONN RCPT 28POS 0.1 GOLD PCB Min Qty: 48 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
5229 In Stock |
|
$2.1500 / $2.3200 | Buy Now |
DISTI #
1-215307-4-ND
|
DigiKey | CONN RCPT 28POS 0.1 GOLD PCB Min Qty: 48 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1904 | Buy Now |
DISTI #
1-215307-4
|
Avnet Americas | Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-215307-4) RoHS: Compliant Min Qty: 1152 Package Multiple: 48 Container: Bulk | 0 |
|
$1.8806 / $2.1233 | Buy Now |
DISTI #
571-1-215307-4
|
Mouser Electronics | Headers & Wire Housings 2X14P HV100 REC CON. TE 7.0MM RoHS: Compliant | 0 |
|
$2.1000 / $2.1200 | Order Now |
DISTI #
72047612
|
RS | Connector, AMPMODU, 2X14P Hv100 Rec Con. Te, 7.0Mm | TE Connectivity 1-215307-4 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.2800 | RFQ |
|
Future Electronics | 28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 48 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.0800 / $2.2800 | Buy Now |
DISTI #
AMP1-215307-4
|
Heilind Electronics | 2X14P HV100 REC CON. TE, 7.0MM | Americas - 0 in Stock |
|
$2.2303 / $2.2636 | Buy Now |
|
Onlinecomponents.com | 2X14P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
5229 Partner Stock |
|
$2.0800 / $2.3100 | Buy Now |
DISTI #
AMP1-215307-4
|
Interstate Connecting Components | 2X14P HV100 REC CON. TE, 7.0MM | 0 |
|
$2.2303 / $2.2636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215307-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215307-4
TE Connectivity
2X14P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |