-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X12P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4869
|
Newark | Connector, Rcpt, 24Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Hv-100 Series Rohs Compliant: Yes |Amp Te Connectivity 1-215307-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.8800 / $2.6400 | Buy Now |
DISTI #
A106617-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 33 Weeks Container: Tray |
766 In Stock |
|
$1.5274 / $2.5400 | Buy Now |
DISTI #
1-215307-2
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-215307-2) RoHS: Compliant Min Qty: 1344 Package Multiple: 56 Container: Bulk | 0 |
|
$1.4099 / $1.5918 | Buy Now |
DISTI #
98K4869
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 98K4869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$2.2400 / $2.9700 | Buy Now |
DISTI #
571-1-215307-2
|
Mouser Electronics | Headers & Wire Housings 2X12P HV-100 RCPT TE RoHS: Compliant | 0 |
|
$1.5200 / $2.5400 | Order Now |
DISTI #
70283476
|
RS | PCB Socket, 2.54mm, 24 Way 2 Row, Strip, AMPMODU HV-100 Series | TE Connectivity 1-215307-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.7400 | RFQ |
|
Future Electronics | 2X12P HV100 REC CON. TE, 7.0MM RoHS: Compliant pbFree: Yes Min Qty: 1344 Package Multiple: 56 Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
AMP1-215307-2
|
Heilind Electronics | 2X12P HV100 REC CON. TE 7.0MM | Americas - 0 in Stock |
|
$1.6721 / $1.6971 | Buy Now |
|
Onlinecomponents.com | 2X12P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
1343 In Stock |
|
$1.4000 / $1.8600 | Buy Now |
DISTI #
1-215307-2
|
TTI | Headers & Wire Housings 2X12P HV-100 RCPT TE RoHS: Compliant pbFree: Pb-Free Min Qty: 1344 Package Multiple: 56 Container: Each | Americas - 0 |
|
$1.3800 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215307-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215307-2
TE Connectivity
2X12P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |