-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5088
|
Newark | 17P Hv100 Rec Con. Te, 7.0Mm |Amp Te Connectivity 1-215297-7 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1694 |
|
$1.3500 | Buy Now |
DISTI #
09H7530
|
Newark | 17P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 1-215297-7 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.1700 | Buy Now |
DISTI #
1-215297-7-ND
|
DigiKey | CONN RCPT 17POS 0.1 GOLD PCB Min Qty: 1680 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2419 | Buy Now |
DISTI #
1-215297-7
|
Avnet Americas | Conn Socket Strip RCP 17 POS 2.54mm Solder ST Thru-Hole (Alt: 1-215297-7) RoHS: Compliant Min Qty: 1680 Package Multiple: 40 | 0 |
|
$1.0515 / $1.1872 | Buy Now |
DISTI #
571-1-215297-7
|
Mouser Electronics | Headers & Wire Housings 17P HV100 REC CON. TE 7.0MM RoHS: Compliant | 0 |
|
$1.1900 / $1.2100 | Order Now |
DISTI #
72048484
|
RS | Connector, AMPMODU, 17P Hv100 Rec Con. Te, 7.0Mm | TE Connectivity 1-215297-7 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 40 Container: Box | 0Box |
|
$0.9980 | Buy Now |
DISTI #
AMP1-215297-7
|
Heilind Electronics | 17P HV-100 STECKLEI | Americas - 0 in Stock |
|
$1.2471 / $1.2657 | Buy Now |
|
Onlinecomponents.com | 17P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
1694 Partner Stock |
|
$1.2400 / $2.1000 | Buy Now |
DISTI #
70392673
|
Verical | Conn Socket Strip SKT 17 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 80 Package Multiple: 40 | Americas - 1680 |
|
$1.1700 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215297-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215297-7
TE Connectivity
17P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-215297-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215297-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103644-6 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1-215297-7 vs 1-103644-6 |