-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-215083-0) MICRO-MATCH MOW.10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3866
|
Newark | Connector, Plug, 10Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-215083-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.5960 / $0.8480 | Buy Now |
DISTI #
79X2577
|
Newark | Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 10, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-215083-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 / $0.5130 | Buy Now |
DISTI #
A107014CT-ND
|
DigiKey | CONN PLUG 10POS IDC 28AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19632 In Stock |
|
$0.5450 / $1.0500 | Buy Now |
DISTI #
1-215083-0
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 1-215083-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.5407 / $0.6104 | Buy Now |
DISTI #
571-12150830
|
Mouser Electronics | Headers & Wire Housings MALE-ON-WIRE 10POS 28 AWG RoHS: Compliant | 9777 |
|
$0.4660 / $1.0300 | Buy Now |
|
Future Electronics | 10 Position Pin Headers Red 1.27 mm Pitch Through Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 65000Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
AMP1-215083-0
|
Heilind Electronics | MICRO-MATCH MOW.10P | Americas - 0 in Stock |
|
$0.4832 / $0.6508 | Buy Now |
DISTI #
AMP1-215083-0.P
|
Heilind Electronics | CUT TAPE - MICRO-MATCH MOW.10P | Americas - 0 in Stock |
|
$0.8460 / $1.0695 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 28 AWG - 1.27 mm - 10 Contacts - Plug - Micro-MaTch Series - IDC / IDT - 2 Rows. RoHS: Compliant |
13252 In Stock |
|
$0.4135 / $0.6935 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, 0.1 INCH PITCH, IDC TERMINAL, RED INSULATOR, RECEPTACLE | 1136 |
|
$0.9600 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215083-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215083-0
TE Connectivity
(1-215083-0) MICRO-MATCH MOW.10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICROMATCH | |
Body Breadth | 0.201 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |