-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-215079-0) MICRO-MATCH FOB.10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5520
|
Newark | Wire-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 10, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-215079-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13837 |
|
$0.8750 / $1.1300 | Buy Now |
DISTI #
39AH6972
|
Newark | Wtb Connector, Rcpt, 10Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Micro-Match, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-215079-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 | Buy Now |
DISTI #
62X0651
|
Newark | Wire-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 10, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-215079-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.5320 | Buy Now |
DISTI #
A110869-ND
|
DigiKey | CONN RCPT 10POS 0.1 TIN PCB Min Qty: 1 Lead time: 46 Weeks Container: Tape & Box (TB) |
7932 In Stock |
|
$0.6654 / $1.2400 | Buy Now |
DISTI #
1-215079-0
|
Avnet Americas | Conn Ribbon Connector Receptacle 10 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: 1-215079-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$0.3953 | Buy Now |
DISTI #
571-12150790
|
Mouser Electronics | Headers & Wire Housings MICRO-MATCH 10P RoHS: Compliant | 19519 |
|
$0.4640 / $1.1400 | Buy Now |
DISTI #
E02:0323_01926979
|
Arrow Electronics | Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Date Code: 2428 | Europe - 42500 |
|
$0.3668 / $0.4261 | Buy Now |
DISTI #
V36:1790_11719032
|
Arrow Electronics | Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks Date Code: 2231 | Americas - 5000 |
|
$0.4009 / $0.4289 | Buy Now |
DISTI #
V72:2272_11719032
|
Arrow Electronics | Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3 |
|
$0.4332 | Buy Now |
|
Future Electronics | 10 Position Pin Headers Red 1.27 mm Pitch Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks Container: Reel | 112500Reel |
|
$0.2250 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-215079-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215079-0
TE Connectivity
(1-215079-0) MICRO-MATCH FOB.10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.578 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |