-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V.35 R/A SKT ASY,S/L,W/BDLK LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-213977-0-ND
|
DigiKey | V.35 R/A SKT ASY,S/L,W/BDLK LF Min Qty: 168 Lead time: 55 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.9946 | Buy Now |
DISTI #
1-213977-0
|
Avnet Americas | Power Connector Receptacle 34 Position Right Angle Tray - Trays (Alt: 1-213977-0) RoHS: Compliant Min Qty: 168 Package Multiple: 12 Lead time: 55 Weeks, 0 Days Container: Tray | 0 |
|
$58.4326 | Buy Now |
DISTI #
571-1-213977-0
|
Mouser Electronics | Rack & Panel Connectors V.35 R/A SKT ASY,S/L,W/BDLK LF RoHS: Compliant | 0 |
|
$68.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 12 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$61.8300 | Buy Now |
DISTI #
AMP1-213977-0
|
Heilind Electronics | V.35 R/A SKT ASY,S/L,W/BDLK LF | Americas - 0 in Stock |
|
$77.2754 | Buy Now |
|
Onlinecomponents.com | V.35 R/A SKT ASY,S/L,W/BDLK LF RoHS: Compliant |
60 Partner Stock |
|
$70.4000 / $97.6500 | Buy Now |
DISTI #
12139770-TEC
|
TME | 1-213977-0 Min Qty: 1 | 60 |
|
$64.2149 / $75.5473 | Buy Now |
DISTI #
AMP1-213977-0
|
Interstate Connecting Components | V.35 R/A SKT ASY,S/L,W/BDLK LF | 0 |
|
$77.2754 | Buy Now |
DISTI #
C1S114411124643
|
Chip1Stop | Connector Other | 60 |
|
$75.4000 / $84.9000 | Buy Now |
|
Master Electronics | V.35 R/A SKT ASY,S/L,W/BDLK LF RoHS: Compliant |
60 Partner Stock |
|
$70.4000 / $97.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-213977-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-213977-0
TE Connectivity
V.35 R/A SKT ASY,S/L,W/BDLK LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.75 inch | |
Body Depth | 1.999 inch | |
Body Length | 1.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S17P34 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | 6-32 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .3u inch | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-213977-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-213977-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213977-4 | 17 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | TE's AMP | 1-213977-0 vs 213977-4 |