Part Details for 1-213825-6 by TE Connectivity
Overview of 1-213825-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-213825-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-213825-6-ND
|
DigiKey | CONN RCPT 14POS TIN REV Min Qty: 96 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$23.5447 | Buy Now |
DISTI #
1-213825-6
|
Avnet Americas | Connector Circular Receptacle 14 Position Socket Contact Straight Panel Mount/Through Hole - Bulk (Alt: 1-213825-6) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$20.0785 / $24.1623 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Lead time: 30 Weeks Container: Box | 0Box |
|
$20.0200 | Buy Now |
DISTI #
AMP1-213825-6
|
Heilind Electronics | CPC RCPT ASSY SZ 17-14 SL LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$20.9600 / $43.9100 | Buy Now |
DISTI #
AMP1-213825-6
|
Interstate Connecting Components | CPC RCPT ASSY SZ 17-14 SL LF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$20.9600 / $43.9100 | Buy Now |
Part Details for 1-213825-6
1-213825-6 CAD Models
1-213825-6 Part Data Attributes
|
1-213825-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-213825-6
TE Connectivity
11 CONTACT(S), POLYAMIDE, MALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |