-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2132781-0) 10P EP-II HOUSING, NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2132781-0 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4549040
|
Farnell | RECTANGULAR POWER CONNECTOR, 10 CO RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 17600 |
|
$0.4218 / $0.5421 | Buy Now |
DISTI #
5831-1-2132781-0-ND
|
DigiKey | Headers&Wire Housings 10POS RTNR Min Qty: 400 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
A103936-ND
|
DigiKey | CONN RCPT HSG 10POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
942 In Stock |
|
$0.4285 / $0.7500 | Buy Now |
DISTI #
1-2132781-0
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount - Bag (Alt: 1-2132781-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.2577 / $0.3423 | Buy Now |
DISTI #
571-1-2132781-0
|
Mouser Electronics | Headers & Wire Housings 10POS RTNR W/LATCH RoHS: Compliant | 4918 |
|
$0.3470 / $0.6300 | Buy Now |
|
TE Connectivity | 10P EP-II HOUSING, NATURAL Connector Product Type: Housing Connector & Housing Type: Receptacle ... more RoHS: Compliant Min Qty: 1 | 942 |
|
$0.9200 / $2.0900 | Buy Now |
|
Future Electronics | EP II Series 10 Position 3.96 mm Pitch Receptacle Housing Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.3230 | Buy Now |
DISTI #
AMP1-2132781-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3732 / $0.4087 | Buy Now | |
|
Onlinecomponents.com | 10P EP-II HOUSING, NATURAL RoHS: Compliant |
19350 In Stock |
|
$0.3399 / $0.7340 | Buy Now |
DISTI #
1-2132781-0
|
TTI | Headers & Wire Housings 10POS RTNR W/LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$0.3320 / $0.4110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2132781-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2132781-0
TE Connectivity
(1-2132781-0) 10P EP-II HOUSING, NATURAL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.524 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.523 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 1-2132781-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2132781-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800160FA010S100ZR | Suyin Group | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 1-2132781-0 vs 800160FA010S100ZR |
95290-405ALF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 1-2132781-0 vs 95290-405ALF |
79107-0329 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 1-2132781-0 vs 79107-0329 |
69130-010 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 1-2132781-0 vs 69130-010 |
68682-205 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 1-2132781-0 vs 68682-205 |
87568-1063 | Molex | $1.9013 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | 1-2132781-0 vs 87568-1063 |
65043-107LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | 1-2132781-0 vs 65043-107LF |
66903-810 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | 1-2132781-0 vs 66903-810 |
69130-210 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 1-2132781-0 vs 69130-210 |
1-1470380-0 | TE Connectivity | Check for Price | 10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 1-2132781-0 vs 1-1470380-0 |