Part Details for 1-2132415-0 by TE Connectivity
Overview of 1-2132415-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2132415-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0249
|
Newark | Ep2.5 Shrouded Hdr Assy 10P Vert W/Oboss |Amp Te Connectivity 1-2132415-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23751 |
|
$0.4260 / $0.6450 | Buy Now |
DISTI #
73R7899
|
Newark | Wire-Board Connector Header 10 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2132415-0 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 | Buy Now |
DISTI #
A101073-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
16520 In Stock |
|
$0.2986 / $0.6200 | Buy Now |
DISTI #
1-2132415-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bag/Box - Bulk (Alt: 1-2132415-0) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3165 | Buy Now |
DISTI #
571-1-2132415-0
|
Mouser Electronics | Headers & Wire Housings EP2.5 Shrouded HDR ASSY 10P VERT w/obos RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
|
Future Electronics | EP2.5 Shrouded HDR ASSY 10P VERT w/oboss RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 18000Bag |
|
$0.0840 / $0.0992 | Buy Now |
DISTI #
AMP1-2132415-0
|
Heilind Electronics | EP2.5 SHROUDED HDR ASSY 1 VERT W/OBOSS | Americas - 0 in Stock |
|
$0.3513 / $0.3565 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 10P VERT w/oboss RoHS: Compliant |
23751 Partner Stock |
|
$0.2812 / $0.3876 | Buy Now |
DISTI #
1-2132415-0
|
TTI | Headers & Wire Housings EP2.5 Shrouded HDR ASSY 10P VERT w/obos Min Qty: 16000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2900 / $0.2950 | Buy Now |
DISTI #
1-2132415-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bag/Box - Bulk (Alt: 1-2132415-0) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3165 | Buy Now |