-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Power Jack Conn DIP type 10.7A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2129458-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2033
|
Newark | Dc Power Jack, 10.7A, 25Vdc, Yellow, Gender:Jack, Current Rating:10.7A, Pin Diameter:-, Barrel L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4818 |
|
$3.8300 / $4.6200 | Buy Now |
DISTI #
72Y2034
|
Newark | Dc Power Jack, 10.7A, 25Vdc, Yellow, Gender:Jack, Current Rating:10.7A, Pin Diameter:-, Barrel L... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$2.3000 / $2.6000 | Buy Now |
DISTI #
A117831CT-ND
|
DigiKey | CONN POWER JACK SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$1.8980 / $4.2100 | Buy Now |
DISTI #
1-2129458-1
|
Avnet Americas | Conn Power RCP 5 POS Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: 1-2129458-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 2250 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$1.7664 / $1.9796 | Buy Now |
DISTI #
571-1-2129458-1
|
Mouser Electronics | DC Power Connectors DC Power Jack Conn DIP type 10.7A RoHS: Compliant | 8258 |
|
$2.3300 / $4.1700 | Buy Now |
DISTI #
70727513
|
RS | Connector, Power, DC, DC Power Jack Conn DIP type 10.7A | TE Connectivity 1-2129458-1 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 2250 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$1.7900 | Buy Now |
DISTI #
AMP1-2129458-1
|
Heilind Electronics | DC Power Jack Conn DIP type 10.7A | Americas - 0 in Stock |
|
$2.2330 | Buy Now |
|
Onlinecomponents.com | DC Power Jack Conn DIP type 10.7A RoHS: Compliant |
7164 In Stock |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
51484347
|
Verical | DC Header Jack Conn DIP type 10.7A RoHS: Compliant Min Qty: 450 Package Multiple: 450 Date Code: 1818 | Americas - 6750 |
|
$2.5260 / $2.8606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2129458-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2129458-1
TE Connectivity
DC Power Jack Conn DIP type 10.7A
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 12.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12.5 A | |
Rated Voltage | 25 V | |
Terminal Length | 0.055 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |