-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 3 Contact(s), Yellow Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2028
|
Newark | Dc Power Plug, 10.7A, 25Vdc, Yellow, Gender:Plug, Current Rating:10.7A, Pin Diameter:-, Barrel Length:-, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:- Rohs Compliant: Yes |Te Connectivity 1-2129334-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$2.2200 / $3.0400 | Buy Now |
DISTI #
A118213-ND
|
DigiKey | CONN POWER PLUG SOLDER EYELET Min Qty: 1 Lead time: 14 Weeks Container: Tray |
455 In Stock |
|
$1.8470 / $2.8300 | Buy Now |
DISTI #
1-2129334-1
|
Avnet Americas | Conn Power PL 3 POS Solder RA SMD 3 Terminal 1 Port Tray - Trays (Alt: 1-2129334-1) RoHS: Compliant Min Qty: 12288 Package Multiple: 3072 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$1.4022 | Buy Now |
DISTI #
72Y2028
|
Avnet Americas | Conn Power PL 3 POS Solder RA SMD 3 Terminal 1 Port Tray - Bulk (Alt: 72Y2028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 142 Partner Stock |
|
$2.4900 / $3.0400 | Buy Now |
DISTI #
571-1-2129334-1
|
Mouser Electronics | DC Power Connectors 3P RA 25 VDC DC Power Plug Conn RoHS: Compliant | 12673 |
|
$1.3800 / $2.6600 | Buy Now |
DISTI #
70727525
|
RS | Connector, Power, DC, 3P RA 25 VDC DC Power Plug Conn | TE Connectivity 1-2129334-1 RoHS: Compliant Min Qty: 12288 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.6300 | RFQ |
|
Future Electronics | DC Power Plug Conn RoHS: Compliant pbFree: Yes Min Qty: 12288 Package Multiple: 3072 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2500 | Buy Now |
DISTI #
AMP1-2129334-1
|
Heilind Electronics | DC POWER PLUG CONN | Americas - 0 in Stock |
|
$1.5563 | Buy Now |
|
Onlinecomponents.com | DC Power Plug Conn RoHS: Compliant | 0 |
|
$1.3400 / $3.9400 | Buy Now |
DISTI #
1-2129334-1
|
TTI | DC Power Connectors 3P RA 25 VDC DC Power Plug Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 12288 Package Multiple: 12288 Container: Tray | Americas - 0 |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2129334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2129334-1
TE Connectivity
PCB Connector, 3 Contact(s), Yellow Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 12.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12.5 A | |
Rated Voltage | 25 V | |
Total Number of Contacts | 3 |