Part Details for 1-212810-7 by TE Connectivity
Overview of 1-212810-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-128101080LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-212810-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$8.1360 / $13.5600 | Buy Now |
Part Details for 1-212810-7
1-212810-7 CAD Models
1-212810-7 Part Data Attributes
|
1-212810-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-212810-7
TE Connectivity
34 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POSITIONS LOADED=19 | |
Body Breadth | 0.75 inch | |
Body Depth | 1.576 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Reference Standard | CSA, UL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |