-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PIN CONT,SZ 20,AU PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2681
|
Newark | D Sub Contact, Pin, Solder, For Use With:D Sub Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-212565-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1.7900 | Buy Now |
DISTI #
69H8098
|
Newark | Ampli, pin Cont, sz 20,au Pltd |Amp Te Connectivity 1-212565-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6741 |
|
$3.9900 / $5.3700 | Buy Now |
DISTI #
1-212565-0-ND
|
DigiKey | CONN D-SUB PIN PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$3.3815 / $6.2600 | Buy Now |
DISTI #
95F2681
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95F2681) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 11 Partner Stock |
|
$3.6700 | Buy Now |
DISTI #
571-12125650
|
Mouser Electronics | D-Sub Contacts SIZE 20 POSTED PIN RoHS: Compliant | 1 |
|
$3.6300 / $5.1000 | Buy Now |
DISTI #
V36:1790_11722124
|
Arrow Electronics | Contact PIN 20 Size Solder ST Cable Mount Loose Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1902 | Americas - 80 |
|
$1.8100 | Buy Now |
DISTI #
70041754
|
RS | AMPLIMITE 109 Series Series Size 20 Male Solder D-sub Conn Contact, Gold Plated | TE Connectivity 1-212565-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $4.6200 | RFQ |
DISTI #
AMP1-212565-0
|
Heilind Electronics | AMPLIMITEPIN CONTSZ 20AU PLTD | Americas - 2439 in Stock |
|
$3.4118 / $3.7015 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PIN CONT,SZ 20,AU PLTD RoHS: Compliant |
6741 Partner Stock 4036 Factory Stock |
|
$3.3800 / $5.0000 | Buy Now |
DISTI #
11595061
|
Verical | Contact PIN 20 Size Solder ST Cable Mount Loose Min Qty: 18 Package Multiple: 1 | Americas - 6505 |
|
$3.0700 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-212565-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-212565-0
TE Connectivity
AMPLIMITE,PIN CONT,SZ 20,AU PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH - MATING: GOLD OVER COPPER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Length | 0.33 inch | |
Terminal Type | SOLDER | |
Used With | HD-20 PLUG CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |