Part Details for 1-2121-413-3240 by Amphenol CIT
Overview of 1-2121-413-3240 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 1-2121-413-3240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2121-413-3240
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |