Part Details for 1-211992-1 by TE Connectivity
Overview of 1-211992-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-211992-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0647
|
Newark | Recept Assy, sz 3,arinc 600 Rohs Compliant: No |Amp Te Connectivity 1-211992-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.7900 | Buy Now |
DISTI #
1-211992-1-ND
|
DigiKey | RECEPT ASSY,SZ 3,ARINC 600 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.3250 | Buy Now |
DISTI #
1-211992-1
|
Avnet Americas | Conn Rectangular SKT 150/150/13/150/150/13 POS Crimp ST Cable Mount - Trays (Alt: 1-211992-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$299.5548 / $360.4812 | Buy Now |
DISTI #
571-1-211992-1
|
Mouser Electronics | Rack & Panel Connectors RECEPT ASSY,SZ 3 ARINC 600 RoHS: Not Compliant | 0 |
|
$340.9800 | Order Now |
DISTI #
AMP1-211992-1
|
Heilind Electronics | RECEPT ASSY,SZ 3,ARINC 600 | Americas - 0 in Stock |
|
$373.3236 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,SZ 3,ARINC 600 | 0 |
|
$317.5300 / $908.0400 | Buy Now |
DISTI #
AMP1-211992-1
|
Interstate Connecting Components | RECEPT ASSY,SZ 3,ARINC 600 | 0 |
|
$373.3236 | Buy Now |
DISTI #
000000000003115170
|
Sager | Rack & Panel Connectors RECEPT ASSY,SZ 3 ARINC 600 Min Qty: 1 | 0 |
|
$333.2000 / $380.7900 | Buy Now |
DISTI #
1-211992-1
|
Avnet Abacus | (Alt: 1-211992-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPT ASSY,SZ 3,ARINC 600 | 0 |
|
$317.5300 / $908.0400 | Buy Now |
Part Details for 1-211992-1
1-211992-1 CAD Models
1-211992-1 Part Data Attributes
|
1-211992-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-211992-1
TE Connectivity
413 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 413 |