Part Details for 1-2119805-1 by TE Connectivity
Overview of 1-2119805-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 1-2119805-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2119805-1-ND
|
DigiKey | SHEAR HOLDER, FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$441.2910 / $648.9500 | Buy Now |
DISTI #
1-2119805-1-ND
|
DigiKey | SHEAR HOLDER, FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$388.0800 | Buy Now |
DISTI #
1-2119805-1
|
Avnet Americas | - Bulk (Alt: 1-2119805-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$185.8215 / $283.7209 | Buy Now |
DISTI #
571-1-2119805-1
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR HOLDER, FRONT RoHS: Compliant | 0 |
|
$353.7700 / $378.1700 | Order Now |
DISTI #
AMP1-2119805-1
|
Heilind Electronics | SHEAR HOLDER, FRONT | Americas - 0 in Stock |
|
$244.0000 / $387.3016 | Buy Now |
|
Onlinecomponents.com | SHEAR HOLDER, FRONT | 4 Factory Stock |
|
$223.8800 / $348.5700 | Buy Now |
DISTI #
AMP1-2119805-1
|
Interstate Connecting Components | SHEAR HOLDER, FRONT | 0 |
|
$244.0000 / $387.3016 | Buy Now |
|
Master Electronics | SHEAR HOLDER, FRONT | 4 Factory Stock |
|
$223.8800 / $348.5700 | Buy Now |
Part Details for 1-2119805-1
1-2119805-1 CAD Models
1-2119805-1 Part Data Attributes
|
1-2119805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2119805-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |