There are no models available for this part yet.
Overview of 1-2119791-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2119791-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-2119791-0-ND
|
DigiKey | DEPRESSOR, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$374.8200 | Buy Now | |
DISTI #
1-2119791-0-ND
|
DigiKey | DEPRESSOR, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.7400 | Buy Now | |
DISTI #
1-2119791-0
|
Avnet Americas | DEPRESSOR, WIRE - Bulk (Alt: 1-2119791-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.3800 / $200.2200 | Buy Now | |
DISTI #
571-1-2119791-0
|
Mouser Electronics | Crimpers / Crimping Tools DEPRESSOR, WIRE | 0 |
|
$197.3900 / $218.5300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$171.9600 | Buy Now | ||
DISTI #
AMP1-2119791-0
|
Heilind Electronics | DEPRESSOR, WIRE | Americas - 0 in Stock |
|
$207.3529 / $223.8096 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.3500 / $204.4500 | Buy Now | ||
DISTI #
AMP1-2119791-0
|
Interstate Connecting Components | DEPRESSOR, WIRE | 0 |
|
$207.3529 / $223.8096 | Buy Now | |
DISTI #
1-2119791-0
|
Avnet Abacus | (Alt: 1-2119791-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$190.3500 / $204.4500 | Buy Now |