Part Details for 1-2118909-7 by TE Connectivity
Overview of 1-2118909-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-2118909-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9539
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 4.4Db Rohs Compliant: Yes |Te Connectivity 1-2118909-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
17-1-2118909-7-ND
|
DigiKey | PCB ANT, MHF 4L, 150MM, WI-FI 6E Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5840 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
1-2118909-7
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.4dB 150mm Box - Bulk (Alt: 1-2118909-7) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1546 / $1.3036 | Buy Now |
DISTI #
571-1-2118909-7
|
Mouser Electronics | Antennas PCB Ant,MHF 4L,150mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | PCB Ant, MHF 4L, 150mm, Wi-Fi 6E Triple RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
DISTI #
AMP1-2118909-7
|
Heilind Electronics | PCB ANT, MHF 4L, 150MM, WI-FI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Ant, MHF 4L, 150mm, Wi-Fi 6E Triple | 0 |
|
$1.1600 / $3.1700 | Buy Now |
DISTI #
1-2118909-7
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.4dB 150mm Box - Bulk (Alt: 1-2118909-7) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1546 / $1.3036 | Buy Now |
DISTI #
AMP1-2118909-7
|
Interstate Connecting Components | PCB ANT, MHF 4L, 150MM, WI-FI | 0 |
|
Buy Now | |
|
Master Electronics | PCB Ant, MHF 4L, 150mm, Wi-Fi 6E Triple | 0 |
|
$1.1600 / $3.1700 | Buy Now |
Part Details for 1-2118909-7
1-2118909-7 CAD Models
1-2118909-7 Part Data Attributes:
|
1-2118909-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2118909-7
TE Connectivity
Base Station/Broadcast Transmission Antenna, 4.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2.2 |