-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ,SZ 22,PST,SD,ARINC 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7036
|
Newark | Skt .sz 22.pst.sd.arinc 600 |Amp Te Connectivity 1-211431-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.0900 | Buy Now |
|
Onlinecomponents.com | SKT ,SZ 22,PST,SD,ARINC 600 | 0 |
|
$2.1000 / $3.4500 | Buy Now |
DISTI #
TE Connectivity 1-211431-3
|
PEI Genesis | Connector Accessory, Copper | 0 |
|
Buy Now | |
|
Master Electronics | SKT ,SZ 22,PST,SD,ARINC 600 | 0 |
|
$2.1000 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-211431-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-211431-3
TE Connectivity
SKT ,SZ 22,PST,SD,ARINC 600
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP FRONT RELEASE | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |