There are no models available for this part yet.
Overview of 1-21113-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21113FP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
R5F21113DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
54122-111342450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch |
Price & Stock for 1-21113-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A127835-ND
|
DigiKey | EXTERNAL E Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
44 In Stock |
|
$2.4376 / $2.9800 | Buy Now | |
DISTI #
1-21113-6
|
Avnet Americas | EXTERNAL E - Bulk (Alt: 1-21113-6) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
30 In Stock |
|
$2.5000 / $2.9200 | Buy Now | ||
DISTI #
54481606
|
Verical | External E RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 1647 | Americas - 30 |
|
$3.2500 / $3.7960 | Buy Now | |
Master Electronics | RoHS: Compliant |
30 In Stock |
|
$2.5000 / $2.9200 | Buy Now |