1-2110116-5
TE Connectivity
Description: HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK

Overview of 1-2110116-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

CAD Models for 1-2110116-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-2110116-5 by TE Connectivity

1-2110116-5
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.909 inch
Body Depth
1.272 inch
Body Length
1.346 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.075 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
15
Number of Rows Loaded
15
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Terminal Length
0.047 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
Total Number of Contacts
210
Want to compare parts?
  1. 1-2110116-5
    TE Connectivity
    HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK
    VS

Alternate Parts for 1-2110116-5

This table gives cross-reference parts and alternative options found for 1-2110116-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2110116-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-2110113-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 6-2110113-5
6-2110116-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 6-2110116-5
6-2110114-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 6-2110114-5
4-2110113-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 4-2110113-5
7-2110116-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 7-2110116-5
4-2110114-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 4-2110114-5
2110116-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 2110116-5
5-2110116-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 5-2110116-5
ETM03HSUN Card Edge Connector, 3 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle Sullins Connector Solutions 1-2110116-5 vs ETM03HSUN
2-2110114-5 HEADER CONNECTOR,PCB MNT,RECEPT,210 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK TE Connectivity 1-2110116-5 vs 2-2110114-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2110116-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2110116-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2110116-5 would you like to use for your alert(s)?
  • Please alert me when 1-2110116-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2110116-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2110116-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2110116-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2110116-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2110116-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: