-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2106003-1) Connector, SMT-IDC, 1 POS, 20 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0218
|
Newark | Lighting Conn 1 Position 20 Awg Smt Idc Closed |Amp Te Connectivity 1-2106003-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45015 |
|
$0.5300 / $0.7000 | Buy Now |
DISTI #
78R8800
|
Newark | Wire-Board Connector, Receptacle, 1 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:1Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-2106003-1 Min Qty: 6750 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
A100349CT-ND
|
DigiKey | CONN WIRE IDC 1POS 20AWG SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6408 In Stock |
|
$0.3518 / $0.7000 | Buy Now |
DISTI #
1-2106003-1
|
Avnet Americas | Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape - Tape and Reel (Alt: 1-2106003-1) RoHS: Compliant Min Qty: 6750 Package Multiple: 6750 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.3546 / $0.3884 | Buy Now |
DISTI #
78R8800
|
Avnet Americas | Conn IDC SSL Connector F 1 POS Solder RA SMD Pocket Tape - Bulk (Alt: 78R8800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 900 Partner Stock |
|
$0.5390 | Buy Now |
DISTI #
571-1-2106003-1
|
Mouser Electronics | Lighting Connectors 1 Position 20 AWG SMT IDC Closed End RoHS: Compliant | 5231 |
|
$0.4020 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6750 Package Multiple: 6750 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3320 | Buy Now |
DISTI #
AMP1-2106003-1
|
Heilind Electronics | Connector SMT-IDC 1 POS 20 AWG | Americas - 0 in Stock |
|
$0.4025 / $0.4201 | Buy Now |
|
Onlinecomponents.com | Connector, SMT-IDC, 1 POS, 20 AWG RoHS: Compliant |
51765 Partner Stock |
|
$0.3475 / $0.5165 | Buy Now |
DISTI #
16322673
|
Verical | Conn IDC SSL Connector F 1 POS Solder RA SMD T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 45015 |
|
$0.3600 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2106003-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2106003-1
TE Connectivity
(1-2106003-1) Connector, SMT-IDC, 1 POS, 20 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |