Part Details for 1-2100356-1 by TE Connectivity
Overview of 1-2100356-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1-2100356-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0853
|
Newark | Rj Point Five Cable, Cat5E, 12.5M, Black, Lan Category:Cat5E, Connector To Connector:Rj Point Five Plug To Rj Point Five Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:12.5M Rohs Compliant: Yes |Te Connectivity 1-2100356-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1-2100356-1
1-2100356-1 CAD Models
1-2100356-1 Part Data Attributes
|
1-2100356-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2100356-1
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | GIGABIT ETHERNET | |
Connector Side1 | RJP5 PLUG | |
Connector Side2 | RJP5 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 12.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |