Part Details for 1-21000-1 by TE Connectivity
Overview of 1-21000-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-21000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7311
|
Newark | Screw, cap, socket Head |Amp Te Connectivity 1-21000-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.5750 | Buy Now |
DISTI #
A127830-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.3484 / $0.5100 | Buy Now |
DISTI #
1-21000-1
|
Avnet Americas | AMP1-21000-1 - Bulk (Alt: 1-21000-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
571-1-21000-1
|
Mouser Electronics | Bench Top Tools SCREW, CAP, SOCKET HEAD RoHS: Compliant | 196 |
|
$0.3840 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.3050 | Buy Now |
DISTI #
AMP1-21000-1
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |
DISTI #
AMP1-21000-1
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD | 0 |
|
$0.3731 / $0.4717 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |