Part Details for 1-208979-1 (ALTERNATE: 1-208979-1) by TE Connectivity
Overview of 1-208979-1 (ALTERNATE: 1-208979-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-208979-1 (ALTERNATE: 1-208979-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72441366
|
RS | Convenience Power Outlet Assembly, Cable-to-Panel, 3 Position, 15A, Gray | TE Connectivity 1-208979-1 RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 | RFQ |