-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,SKT CONT,SZ 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8097
|
Newark | Ampli, skt Cont, sz 20 |Amp Te Connectivity 1-208778-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$4.2800 | Buy Now |
DISTI #
09H7234
|
Newark | D Sub Contact, Socket, Solder, For Use With:D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-208778-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
1-208778-0-ND
|
DigiKey | CONN D-SUB SOCKET PCB GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
990 In Stock |
|
$3.6027 / $6.2100 | Buy Now |
DISTI #
1-208778-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Trays (Alt: 1-208778-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$3.0504 / $3.4440 | Buy Now |
DISTI #
571-12087780
|
Mouser Electronics | D-Sub Contacts SIZE 20 SOCKET RoHS: Compliant | 20 |
|
$3.3500 / $6.1900 | Buy Now |
DISTI #
70041763
|
RS | Connector D-SUB CONTACT 20POS GOLD | TE Connectivity 1-208778-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $5.9000 | RFQ |
|
Future Electronics | "AMPLIMITE,SKT CONT,SZ 20" RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$3.1600 | Buy Now |
DISTI #
AMP1-208778-0
|
Heilind Electronics | AMPLIMITESKT CONTSZ 20 | Americas - 0 in Stock |
|
$3.6177 / $3.6717 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,SKT CONT,SZ 20 RoHS: Compliant |
439 In Stock |
|
$2.6200 / $4.8400 | Buy Now |
|
Quest Components | 21 |
|
$1.5085 / $2.4136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208778-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208778-0
TE Connectivity
AMPLIMITE,SKT CONT,SZ 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH - MATING: GOLD OVER COPPER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Used With | AMPLIMITE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |