-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3925
|
Newark | Circular Conn, Rcpt, 8Pos, Tht, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-208657-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.2000 / $22.1600 | Buy Now |
DISTI #
16M2655
|
Newark | Circular Connector Receptacle, Size 11, 8 Position, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 1-208657-1 Min Qty: 3564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 | Buy Now |
DISTI #
A33743-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Tray |
13 In Stock |
|
$22.8059 / $32.1700 | Buy Now |
DISTI #
1-208657-1
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 1-208657-1) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$13.4351 / $16.1677 | Buy Now |
DISTI #
80Y3925
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 80Y3925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$19.4100 / $22.1100 | Buy Now |
DISTI #
571-1-208657-1
|
Mouser Electronics | Standard Circular Connector REC SKT 11-8 PCB RoHS: Compliant | 199 |
|
$15.2900 / $21.2600 | Buy Now |
DISTI #
70346376
|
RS | Circular Connector CPC RECEPT ASSEMBLY SIZE 11-8 | TE Connectivity 1-208657-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$15.3400 / $21.3100 | Buy Now |
|
Future Electronics | CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 27 Container: Tray | 0Tray |
|
$15.7100 / $16.0300 | Buy Now |
DISTI #
AMP1-208657-1
|
Heilind Electronics | CPC RECEPT ASSEMBLY SIZE 11-8 | Americas - 0 in Stock |
|
$16.7437 / $16.9936 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - PCB Socket. RoHS: Compliant |
411 In Stock |
|
$14.9300 / $23.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208657-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208657-1
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 11-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME RETARDANT | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |