-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0012
|
Newark | Circular Conn, Rcpt, 8Pos, Pcb, Product Range:Cpc Series 2, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-208657-0 Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 | Buy Now |
DISTI #
A121566-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Tray |
393 In Stock |
|
$19.6550 / $21.1000 | Buy Now |
DISTI #
1-208657-0
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 1-208657-0) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$18.5539 / $22.3276 | Buy Now |
DISTI #
571-1-208657-0
|
Mouser Electronics | Standard Circular Connector RECPT ASSY SIZE 11-8 RoHS: Compliant | 169 |
|
$21.7500 / $29.3600 | Buy Now |
DISTI #
71980277
|
RS | Circular Plastic Connector, Receptacle Assembly Size 11-8 | TE Connectivity 1-208657-0 RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1000 / $23.8400 | RFQ |
|
Future Electronics | CPC RECEPT ASSEMBLY SIZE 11-8 RoHS: Compliant pbFree: No Min Qty: 324 Package Multiple: 324 Container: Tray | 0Tray |
|
$18.5000 | Buy Now |
DISTI #
AMP1-208657-0
|
Heilind Electronics | CPC RECEPT ASSEMBLY SIZE 11-8 | Americas - 0 in Stock |
|
$23.1230 | Buy Now |
|
Onlinecomponents.com | CPC RECEPT ASSEMBLY SIZE 11-8 RoHS: Compliant |
228 In Stock |
|
$20.1700 / $29.9700 | Buy Now |
DISTI #
1-208657-0
|
Avnet Americas | Conn CPC SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 1-208657-0) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$18.5539 / $22.3276 | Buy Now |
DISTI #
AMP1-208657-0
|
Interstate Connecting Components | CPC RECEPT ASSEMBLY SIZE 11-8 | 0 |
|
$23.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208657-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208657-0
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 11-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |