Part Details for 1-2083077-1 by TE Connectivity
Overview of 1-2083077-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2083077-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3561
|
Newark | Cable Assembly, Hv3 Outlet To Pigtail, 2Ft, Connector Type A:Outlet (Mini Hvl Hv-3), Connector Type B:Free End, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:White, Product Range:Nector S Line Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-2083077-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 | Buy Now |
DISTI #
87AJ8988
|
Newark | Cable Assy Nector S Male To Pi |Amp Te Connectivity 1-2083077-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $9.3300 | Buy Now |
DISTI #
A104276-ND
|
DigiKey | CABLE SVT OUTLET TO PIGTAIL 2FT Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
44 In Stock |
|
$5.7215 / $8.8500 | Buy Now |
DISTI #
1-2083077-1
|
Avnet Americas | Cable Assembly SVT 0.6m 18AWG 2 POS Power Tube - Bulk (Alt: 1-2083077-1) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-2083077-1
|
Mouser Electronics | Lighting Cables Nector S OUT-PGTAIL 2FT HV-3 RoHS: Compliant | 580 |
|
$5.7200 / $8.8500 | Buy Now |
|
Onlinecomponents.com | Cable assy Nector S male to pi RoHS: Compliant |
798 Partner Stock |
|
$6.0100 / $9.4200 | Buy Now |
DISTI #
120830771-TEC
|
TME | 1-2083077-1 Min Qty: 7 | 798 |
|
$5.6053 / $6.7295 | Buy Now |
DISTI #
000000000003779289
|
Sager | Lighting Cables Nector S OUT-PGTAIL 2FT HV-3 | 0 |
|
Buy Now | |
DISTI #
C1S757102908731
|
Chip1Stop | Cable Assembly SVT 0.6m 18AWG Power 2 POS Package RoHS: Compliant | 798 |
|
$5.6000 / $6.5000 | Buy Now |
|
Master Electronics | Cable assy Nector S male to pi RoHS: Compliant |
798 Partner Stock |
|
$6.0100 / $9.4200 | Buy Now |
Part Details for 1-2083077-1
1-2083077-1 CAD Models
1-2083077-1 Part Data Attributes
|
1-2083077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2083077-1
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |