-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR ASSY,12P,MMATE LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5067
|
Newark | Headers&wire Housings Skt Hdr Assy 12P |Amp Te Connectivity 1-207528-0 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.8500 | Buy Now |
DISTI #
16R9995
|
Newark | Skt Hdr Assy,12P, mmate Lf |Amp Te Connectivity 1-207528-0 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 | Buy Now |
DISTI #
1-207528-0-ND
|
DigiKey | CONN HDR 12POS 0.197 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
560 In Stock |
|
$15.5227 / $19.1000 | Buy Now |
DISTI #
571-1-207528-0
|
Mouser Electronics | Headers & Wire Housings SKT HDR ASSY 12P RoHS: Compliant | 498 |
|
$13.6500 / $19.1000 | Buy Now |
|
Future Electronics | CONN HEADER SCKT 12POS VERT GOLD RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$11.6000 | Buy Now |
DISTI #
AMP1-207528-0
|
Heilind Electronics | SKT HDR ASSY,12P,MMATE LF | Americas - 0 in Stock |
|
$14.4881 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,12P,MMATE LF RoHS: Compliant |
602 In Stock |
|
$11.5800 / $18.5200 | Buy Now |
DISTI #
1-207528-0
|
TTI | Headers & Wire Housings SKT HDR ASSY 12P Min Qty: 560 Package Multiple: 70 Container: Tray | Americas - 0 |
|
$11.9400 / $12.1800 | Buy Now |
DISTI #
AMP1-207528-0
|
Interstate Connecting Components | SKT HDR ASSY,12P,MMATE LF | 0 |
|
$14.4881 | Buy Now |
DISTI #
1-207528-0
|
Avnet Abacus | Conn Power SKT 12 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port (Alt: 1-207528-0) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207528-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207528-0
TE Connectivity
SKT HDR ASSY,12P,MMATE LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.64 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |