-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR ASSY,6P,MMATE LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3273
|
Newark | Skt Hdr Assy,6P, mmate Lf Rohs Compliant: Yes |Amp Te Connectivity 1-207524-0 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $11.9300 | Buy Now |
DISTI #
1-207524-0-ND
|
DigiKey | CONN HDR 6POS 0.197 GOLD PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9555 / $16.8800 | Buy Now |
DISTI #
1-207524-0
|
Avnet Americas | Conn Power SKT 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 1-207524-0) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
$10.2704 / $12.3593 | Buy Now |
DISTI #
571-1-207524-0
|
Mouser Electronics | Headers & Wire Housings SKT HDR ASSY 6P RoHS: Compliant | 0 |
|
$12.0400 / $18.4500 | Order Now |
|
Future Electronics | 6 Position Header Connector 0.197" (5.00mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 126 Container: Box | 0Box |
|
$10.8000 | Buy Now |
DISTI #
AMP1-207524-0
|
Heilind Electronics | SKT HDR ASSY,6P,MMATE LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SKT HDR ASSY,6P,MMATE LF RoHS: Compliant | 0 |
|
$10.8000 / $22.6300 | Buy Now |
DISTI #
1-207524-0
|
Avnet Americas | Conn Power SKT 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 1-207524-0) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
$10.2704 / $12.3593 | Buy Now |
DISTI #
AMP1-207524-0
|
Interstate Connecting Components | SKT HDR ASSY,6P,MMATE LF | 0 |
|
Buy Now | |
DISTI #
1-207524-0
|
Avnet Abacus | Conn Power SKT 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 1-207524-0) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207524-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207524-0
TE Connectivity
SKT HDR ASSY,6P,MMATE LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.5 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.695 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |