Part Details for 1-2069573-6 by TE Connectivity
Overview of 1-2069573-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2069573-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2069573-6-ND
|
DigiKey | DYNAMIC 1900D HDR ASSY V-TYPE 12 Min Qty: 17 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6306 | Buy Now |
DISTI #
1-2069573-6
|
Avnet Americas | Connector Shrouded Header 12 Position 3.5mm Solder Straight Through Hole - Rail/Tube (Alt: 1-2069573-6) Min Qty: 17 Package Multiple: 1 Container: Tube | 0 |
|
$4.1717 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 17 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.4200 | Buy Now |
DISTI #
AMP1-2069573-6
|
Heilind Electronics | DYNAMIC 1900D HDR ASSY V-TYPE | Americas - 0 in Stock |
|
$5.5993 / $7.0784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $6.0500 | Buy Now |
DISTI #
AMP1-2069573-6
|
Interstate Connecting Components | DYNAMIC 1900D HDR ASSY V-TYPE | 0 |
|
$5.5993 / $7.0784 | Buy Now |
DISTI #
000000000006272748
|
Sager | TE Connectivity DYNAMIC 1900D HDR ASSY V-TYPE 12P NATURA Min Qty: 17 | 0 |
|
$5.2100 / $6.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $6.0500 | Buy Now |