-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 23-37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3263
|
Newark | Circular Connector, Receptacle, 23-37, Flange, Pcb, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Pcb Pin, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-206934-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1400 / $77.2600 | Buy Now |
DISTI #
A107445-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
694 In Stock |
|
$74.5400 | Buy Now |
DISTI #
1-206934-1
|
Avnet Americas | Conn CPC PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: 1-206934-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$70.3662 / $84.6779 | Buy Now |
DISTI #
51AK1983
|
Avnet Americas | Conn CPC PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 51AK1983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$75.6300 | Buy Now |
DISTI #
571-1-206934-1
|
Mouser Electronics | Standard Circular Connector REC PIN 23-37 PCB RoHS: Compliant | 92 |
|
$71.6700 | Buy Now |
DISTI #
70086076
|
RS | Connector, CPC, Recept Assy w/ Pins, 37 Pos, Sz 23, Series 1, Panel Mnt, Std Sex | TE Connectivity 1-206934-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$74.6900 / $89.4500 | Buy Now |
|
Future Electronics | CPC Series 1 Flange Receptacle 37 Position 23 Shell Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 12 Container: Tray | 0Tray |
|
$70.1600 / $71.2200 | Buy Now |
DISTI #
AMP1-206934-1
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 23-37 | Americas - 0 in Stock |
|
$87.6946 / $89.0035 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Flange Mount Receptacle - 37 Contacts - PCB Pin - Threaded. RoHS: Compliant |
165 In Stock |
|
$51.5800 / $58.6600 | Buy Now |
DISTI #
1-206934-1
|
TTI | Standard Circular Connector REC PIN 23-37 PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 114 In Stock |
|
$53.3700 / $62.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206934-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206934-1
TE Connectivity
CPC RECPT ASSEMBLY SIZE 23-37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 6-66460-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |