-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE PIN HEADER ASSY,24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3260
|
Newark | Conn, Header, 24Pos, 6Row, 5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5Mm, No. Of Rows:6Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Straight, Product Range:Metrimate Series, Contact Material:Brassrohs Compliant: Yes |Amp Te Connectivity 1-206763-1 Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $16.4800 | Buy Now |
DISTI #
A33292-ND
|
DigiKey | CONN HEADER VERT 24POS 5MM Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4598 In Stock |
|
$16.1587 / $22.9600 | Buy Now |
DISTI #
571-1-206763-1
|
Mouser Electronics | Headers & Wire Housings 24P PIN HEADER TIN METRIMATE RoHS: Compliant | 93 |
|
$16.1500 / $22.9600 | Buy Now |
DISTI #
75064896
|
RS | PCB Mount Header, 24 Pos, 5 mm Centerline, Shrouded, Tin, Solder, Power&Signal | TE Connectivity 1-206763-1 RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5060 | RFQ |
|
Future Electronics | 24 Positions Header 5mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 256 Container: Box | 0Box |
|
$15.0700 | Buy Now |
DISTI #
AMP1-206763-1
|
Heilind Electronics | METRIMATE PIN HEADER ASSY | Americas - 0 in Stock |
|
$17.6899 / $17.9539 | Buy Now |
|
Onlinecomponents.com | METRIMATE PIN HEADER ASSY,24P RoHS: Compliant |
512 In Stock |
|
$15.7600 / $25.2300 | Buy Now |
DISTI #
54481908
|
Verical | Conn Rectangular HDR 24 POS 5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1704 | Americas - 497 |
|
$19.2282 / $31.6562 | Buy Now |
DISTI #
1-206763-1
|
TTI | Headers & Wire Housings 24P PIN HEADER TIN METRIMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 256 Package Multiple: 32 Container: Tray | Americas - 0 |
|
$14.7700 / $15.0700 | Buy Now |
DISTI #
AMP1-206763-1
|
Interstate Connecting Components | METRIMATE PIN HEADER ASSY | 0 |
|
$17.6899 / $17.9539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206763-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206763-1
TE Connectivity
METRIMATE PIN HEADER ASSY,24P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.941 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.294 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |