-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE RCPT ASY,26 POS,SZ 2,SER 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206501-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206501-0
TE Connectivity
AMPLIMITE RCPT ASY,26 POS,SZ 2,SER 90
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 1-206501-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-206501-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-087S2H26MTS | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26MTS |
280-087S2H26MTL | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26MTL |
280-087S2H26MEP | D Type Connector, 26 Contact(s), Female, Crimp Terminal, #4-40, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26MEP |
280-031S2H26Z1B | D Subminiature Connector | Glenair Inc | 1-206501-0 vs 280-031S2H26Z1B |
280-087S2H26ZMK | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26ZMK |
280-087S2H26Z1K | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26Z1K |
280-031S2H26JFB | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1-206501-0 vs 280-031S2H26JFB |
280-087S2H26Z1L | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26Z1L |
280-087S2H26Z1S | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 1-206501-0 vs 280-087S2H26Z1S |
280-031S2H26Z1G | D Subminiature Connector | Glenair Inc | 1-206501-0 vs 280-031S2H26Z1G |