-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8541
|
Newark | C/A, f/O,2F I/O Mm50 Om3,sclc Dpx |Te Connectivity 1-2064915-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.6200 / $317.0200 | Buy Now |
DISTI #
3937-1-2064915-2-ND
|
DigiKey | FIBER OPTIC CBL LC-LC OM3 12M Min Qty: 1 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1-2064915-2-ND
|
DigiKey | FIBER OPTIC CBL LC-LC OM3 12M Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$256.9400 | Buy Now |
DISTI #
1-2064915-2
|
Avnet Americas | C/A,F/O,2F I/O MM50 OM3,SCLC DPX - Bulk (Alt: 1-2064915-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.9156 / $277.8815 | Buy Now |
DISTI #
571-1-2064915-2
|
Mouser Electronics | Fiber Optic Cable Assemblies C/AF/O2F I/O MM50 OM3SCLC DPX RoHS: Compliant | 0 |
|
$249.0800 / $255.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$230.2300 | Buy Now |
DISTI #
AMP1-2064915-2
|
Heilind Electronics | C/A,F/O,2F I/O MM50 OM3,SCLC D | Americas - 0 in Stock |
|
$216.6823 / $310.6210 | Buy Now |
|
Onlinecomponents.com | C/A,F/O,2F I/O MM50 OM3,SCLC DPX RoHS: Compliant | 0 |
|
$198.9100 / $283.7500 | Buy Now |
DISTI #
AMP1-2064915-2
|
Interstate Connecting Components | C/A,F/O,2F I/O MM50 OM3,SCLC D | 0 |
|
$216.6823 / $310.6210 | Buy Now |
|
Master Electronics | C/A,F/O,2F I/O MM50 OM3,SCLC DPX RoHS: Compliant | 0 |
|
$198.9100 / $283.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2064915-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2064915-2
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC ODVA | |
Connector Side2 | LC ODVA | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 12 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |