Part Details for 1-206478-2 by TE Connectivity
Overview of 1-206478-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1-206478-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Backshell, D-sub, 0.000 - 0.420 Cable, #4-40 | 3 |
|
$5.8950 / $11.7900 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.420 Cable, #4-40 | 132 |
|
$7.2705 / $11.7900 | Buy Now |
Part Details for 1-206478-2
1-206478-2 CAD Models
1-206478-2 Part Data Attributes:
|
1-206478-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206478-2
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC, 0.42in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.42 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |