Part Details for 1-2064752-4 by TE Connectivity
Overview of 1-2064752-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2064752-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2064752-4
|
Avnet Americas | Conn LC Coupling Adapter Multimode Duplex Stright - Bulk (Alt: 1-2064752-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-2064752-4
1-2064752-4 CAD Models
1-2064752-4 Part Data Attributes
|
1-2064752-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2064752-4
TE Connectivity
Fiber Optic Connector Adapter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI/SINGLE | |
Option | GENERAL PURPOSE |